



BAT750-TP | |
|---|---|
DigiKey Part Number | 353-BAT750-TPTR-ND - Tape & Reel (TR) 353-BAT750-TPCT-ND - Cut Tape (CT) 353-BAT750-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT750-TP |
Description | DIODE SCHOTTKY 40V 750MA SOT23 |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 175pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 750mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54FILM | STMicroelectronics | 27,021 | 497-7162-1-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.76200 | ¥17.62 |
| 100 | ¥1.09990 | ¥109.99 |
| 500 | ¥0.81162 | ¥405.81 |
| 1,000 | ¥0.71833 | ¥718.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.59941 | ¥1,798.23 |
| 6,000 | ¥0.53938 | ¥3,236.28 |
| 9,000 | ¥0.50875 | ¥4,578.75 |
| 15,000 | ¥0.47432 | ¥7,114.80 |
| 21,000 | ¥0.45392 | ¥9,532.32 |
| 30,000 | ¥0.43408 | ¥13,022.40 |


