Parametric Equivalent
Parametric Equivalent



BAT54SHQ-TP | |
|---|---|
DigiKey Part Number | 353-BAT54SHQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54SHQ-TP |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer MCC (Micro Commercial Components) | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 200mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACDBT-54S-HF | Comchip Technology | 0 | 641-ACDBT-54S-HFTR-ND | ¥0.47974 | Parametric Equivalent |
| BAT54C | Shenzhen Slkormicro Semicon Co., Ltd. | 32,789 | 5399-BAT54CCT-ND | ¥0.83000 | Parametric Equivalent |
| BAT54S | Good-Ark Semiconductor | 186 | 4786-BAT54SCT-ND | ¥1.08000 | Parametric Equivalent |
| BAT54S | Diotec Semiconductor | 0 | 4878-BAT54SCT-ND | ¥1.32000 | Parametric Equivalent |
| BAT54S | Shenzhen Slkormicro Semicon Co., Ltd. | 143,969 | 5399-BAT54SCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56771 | ¥1,703.13 |
| 6,000 | ¥0.51038 | ¥3,062.28 |
| 9,000 | ¥0.48113 | ¥4,330.17 |
| 15,000 | ¥0.44824 | ¥6,723.60 |
| 21,000 | ¥0.42875 | ¥9,003.75 |
| 30,000 | ¥0.40980 | ¥12,294.00 |





