



BAT54AWT-TP | |
|---|---|
DigiKey Part Number | BAT54AWT-TPTR-ND - Tape & Reel (TR) BAT54AWT-TPCT-ND - Cut Tape (CT) BAT54AWT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AWT-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer MCC (Micro Commercial Components) | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.91800 | ¥9.18 |
| 100 | ¥0.56400 | ¥56.40 |
| 500 | ¥0.40886 | ¥204.43 |
| 1,000 | ¥0.35842 | ¥358.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29408 | ¥882.24 |
| 6,000 | ¥0.26154 | ¥1,569.24 |
| 9,000 | ¥0.24492 | ¥2,204.28 |
| 15,000 | ¥0.22622 | ¥3,393.30 |
| 21,000 | ¥0.21513 | ¥4,517.73 |
| 30,000 | ¥0.20434 | ¥6,130.20 |

