


BAT54AHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAT54AHE3-TPTR-ND - Tape & Reel (TR) 353-BAT54AHE3-TPCT-ND - Cut Tape (CT) 353-BAT54AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AHE3-TP |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54A-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 8,785 | 112-BAT54A-HE3_A-18CT-ND | ¥4.38000 | Parametric Equivalent |
| BAT54AH RFG | Taiwan Semiconductor Corporation | 5,625 | 1801-BAT54AHRFGCT-ND | ¥2.15000 | Parametric Equivalent |
| CBAT54A TR PBFREE | Central Semiconductor Corp | 10,930 | 1514-CBAT54ATRPBFREECT-ND | ¥6.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.31500 | ¥13.15 |
| 100 | ¥0.81710 | ¥81.71 |
| 500 | ¥0.59808 | ¥299.04 |
| 1,000 | ¥0.52696 | ¥526.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43633 | ¥1,308.99 |
| 6,000 | ¥0.39051 | ¥2,343.06 |
| 9,000 | ¥0.36713 | ¥3,304.17 |
| 15,000 | ¥0.34085 | ¥5,112.75 |
| 21,000 | ¥0.32526 | ¥6,830.46 |
| 30,000 | ¥0.31011 | ¥9,303.30 |


