



BAT54-TP | |
|---|---|
DigiKey Part Number | BAT54TPMSTR-ND - Tape & Reel (TR) BAT54TPMSCT-ND - Cut Tape (CT) BAT54TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-TP |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54_R1_00001 | Panjit International Inc. | 3,324 | 3757-BAT54_R1_00001CT-ND | ¥0.99000 | Similar |
| BAT54E6327HTSA1 | Infineon Technologies | 17,623 | BAT54E6327HTSA1CT-ND | ¥2.81000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 15600 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.72800 | ¥7.28 |
| 100 | ¥0.44490 | ¥44.49 |
| 500 | ¥0.32202 | ¥161.01 |
| 1,000 | ¥0.28208 | ¥282.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26554 | ¥796.62 |
| 6,000 | ¥0.23577 | ¥1,414.62 |
| 9,000 | ¥0.22056 | ¥1,985.04 |
| 15,000 | ¥0.20346 | ¥3,051.90 |
| 21,000 | ¥0.19331 | ¥4,059.51 |
| 30,000 | ¥0.18344 | ¥5,503.20 |











