BAS70WT-04HQ-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2,520
Unit Price: ¥1.74000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.43633
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,430
Unit Price: ¥3.72000
Datasheet
New Product
Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount SC-70, SOT-323
SOT 323

BAS70WT-04HQ-TP

DigiKey Part Number
353-BAS70WT-04HQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70WT-04HQ-TP
Description
SMALL SIGNAL SCHOTTKY DIODES,SOT
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
MCC (Micro Commercial Components)
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Grade
Automotive
Technology
Schottky
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
70 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
70mA
Package / Case
SC-70, SOT-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70WT-04-TPMCC (Micro Commercial Components)2,520BAS70WT-04-TPMSCT-ND¥1.74000Parametric Equivalent
BAS70WT-04HE3-TPMCC (Micro Commercial Components)0353-BAS70WT-04HE3-TPTR-ND¥0.43633Parametric Equivalent
BAS70W-04Q-7-FDiodes Incorporated1,43031-BAS70W-04Q-7-FCT-ND¥3.72000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33670¥1,010.10
6,000¥0.32434¥1,946.04
9,000¥0.31814¥2,863.26
15,000¥0.31128¥4,669.20
21,000¥0.30727¥6,452.67
30,000¥0.30341¥9,102.30
Manufacturers Standard Package