Diode 75 V 100mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 100mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BAS16WX-TP

DigiKey Part Number
BAS16WXTPMSTR-ND - Tape & Reel (TR)
BAS16WXTPMSCT-ND - Cut Tape (CT)
BAS16WXTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16WX-TP
Description
DIODE STANDARD 75V 100MA SOD323
Customer Reference
Detailed Description
Diode 75 V 100mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161,306
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:87360
Tape & Reel (TR):87360
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.71900¥7.19
100¥0.43910¥43.91
500¥0.31706¥158.53
1,000¥0.27712¥277.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22609¥678.27
6,000¥0.20025¥1,201.50
9,000¥0.18705¥1,683.45
15,000¥0.17219¥2,582.85
21,000¥0.16338¥3,430.98
30,000¥0.15481¥4,644.30
Manufacturers Standard Package