


BAS16HE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS16HE3-TPTR-ND - Tape & Reel (TR) 353-BAS16HE3-TPCT-ND - Cut Tape (CT) 353-BAS16HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HE3-TP |
Description | DIODE STANDARD 100V 215MA SOT23 |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 215mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.66240 | ¥66.24 |
| 500 | ¥0.48248 | ¥241.24 |
| 1,000 | ¥0.42392 | ¥423.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34913 | ¥1,047.39 |
| 6,000 | ¥0.31134 | ¥1,868.04 |
| 9,000 | ¥0.29205 | ¥2,628.45 |
| 15,000 | ¥0.27035 | ¥4,055.25 |
| 21,000 | ¥0.25748 | ¥5,407.08 |
| 30,000 | ¥0.24496 | ¥7,348.80 |






