


5KP30A-TP | |
|---|---|
DigiKey Part Number | 5KP30A-TPMSTR-ND - Tape & Reel (TR) 5KP30A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP30A-TP |
Description | TVS DIODE 30VWM 48.4VC R6 |
Customer Reference | |
Detailed Description | 48.4V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥15.89500 | ¥158.95 |
| 100 | ¥10.89080 | ¥1,089.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.75132 | ¥4,375.66 |
| 1,000 | ¥8.06349 | ¥8,063.49 |
| 1,500 | ¥7.71315 | ¥11,569.73 |
| 2,500 | ¥7.31948 | ¥18,298.70 |
| 3,500 | ¥7.08639 | ¥24,802.36 |
| 5,000 | ¥6.85991 | ¥34,299.55 |

