


5.0SMLJ78CA-TP | |
|---|---|
DigiKey Part Number | 353-5.0SMLJ78CA-TPTR-ND - Tape & Reel (TR) 353-5.0SMLJ78CA-TPCT-ND - Cut Tape (CT) 353-5.0SMLJ78CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ78CA-TP |
Description | TVS DIODE 78VWM 126VC DO214AB |
Customer Reference | |
Detailed Description | 126V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 39.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ78CA/TR13 | YAGEO | 207 | 13-5.0SMDJ78CA/TR13CT-ND | ¥9.76000 | Similar |
| SMC3K78CA-M3/57 | Vishay General Semiconductor - Diodes Division | 1,207 | SMC3K78CA-M3/57GICT-ND | ¥29.69000 | Similar |
| SMCJ78CA | Littelfuse Inc. | 88,849 | SMCJ78CALFCT-ND | ¥8.02000 | Similar |
| SMCJ78CA | Bourns Inc. | 31,552 | SMCJ78CABCT-ND | ¥9.01000 | Similar |
| SMCJ78CA | Taiwan Semiconductor Corporation | 1,596 | SMCJ78CAFSCT-ND | ¥8.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥15.49000 | ¥154.90 |
| 100 | ¥10.59720 | ¥1,059.72 |
| 500 | ¥8.50552 | ¥4,252.76 |
| 1,000 | ¥7.83309 | ¥7,833.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.97990 | ¥20,939.70 |
| 6,000 | ¥6.55076 | ¥39,304.56 |
| 9,000 | ¥6.33223 | ¥56,990.07 |

