


5.0SMLJ36CA-TP | |
|---|---|
DigiKey Part Number | 5.0SMLJ36CA-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ36CA-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ36CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ36CA-TP |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 86.1A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV50C360JB-HF | Comchip Technology | 8,377 | 641-1603-1-ND | ¥25.39000 | Direct |
| 5.0SMDJ36CA | Bourns Inc. | 7,392 | 5.0SMDJ36CABBCT-ND | ¥21.75000 | Similar |
| 5.0SMDJ36CA-H | Bourns Inc. | 4,099 | 5.0SMDJ36CA-HCT-ND | ¥31.84000 | Similar |
| ATV15C360JB-HF | Comchip Technology | 2,796 | 641-1585-1-ND | ¥12.74000 | Similar |
| ATV30C360JB-HF | Comchip Technology | 5,837 | 641-1595-1-ND | ¥18.03000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 4680 |
| Tape & Reel (TR): | 4680 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥15.49000 | ¥154.90 |
| 100 | ¥10.59720 | ¥1,059.72 |
| 500 | ¥8.50552 | ¥4,252.76 |
| 1,000 | ¥7.83309 | ¥7,833.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.97990 | ¥20,939.70 |
| 6,000 | ¥6.55076 | ¥39,304.56 |
| 9,000 | ¥6.33223 | ¥56,990.07 |

