Zener Diode 16 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 3 W ±5% Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

3SMBJ5930B-TP

DigiKey Part Number
3SMBJ5930BTPMSTR-ND - Tape & Reel (TR)
3SMBJ5930BTPMSCT-ND - Cut Tape (CT)
3SMBJ5930BTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMBJ5930B-TP
Description
DIODE ZENER 16V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 16 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBZ5930B-E3/52Vishay General Semiconductor - Diodes Division4,043112-SMBZ5930B-E3/52CT-ND¥6.45000Direct
In-Stock: 5,562
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.65500¥26.55
100¥1.67630¥167.63
500¥1.25340¥626.70
1,000¥1.11670¥1,116.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.94281¥2,828.43
6,000¥0.85509¥5,130.54
9,000¥0.81038¥7,293.42
15,000¥0.76011¥11,401.65
21,000¥0.73034¥15,337.14
30,000¥0.70140¥21,042.00
Manufacturers Standard Package