Similar
Similar
Similar
Similar
Similar
Similar
Similar



3KP28A-TP | |
|---|---|
DigiKey Part Number | 3KP28A-TPMSTR-ND - Tape & Reel (TR) 3KP28A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3KP28A-TP |
Description | TVS DIODE 28VWM 45.4VC R6 |
Customer Reference | |
Detailed Description | 45.4V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP28A-TP | MCC (Micro Commercial Components) | 0 | 353-5KP28A-TP-ND | ¥8.74916 | MFR Recommended |
| 15KPA28A | Littelfuse Inc. | 1,767 | 15KPA28ACT-ND | ¥102.55000 | Similar |
| 15KPA28A-B | Littelfuse Inc. | 0 | 15KPA28A-B-ND | ¥56.16490 | Similar |
| 20KPA28A | Littelfuse Inc. | 0 | 20KPA28A-ND | ¥95.59238 | Similar |
| 20KPA28A-B | Littelfuse Inc. | 0 | 20KPA28A-B-ND | ¥95.59210 | Similar |







