


2SB647-C-AP | |
|---|---|
DigiKey Part Number | 2SB647-C-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SB647-C-AP |
Description | TRANS PNP 80V 1A TO-92MOD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 900 mW Through Hole TO-92MOD |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 5V |
Mfr | Power - Max 900 mW |
Packaging Tape & Box (TB) | Frequency - Transition 140MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-92MOD |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |

