


1N5367B-TP | |
|---|---|
DigiKey Part Number | 1N5367BTPMSTR-ND - Tape & Reel (TR) 1N5367BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5367B-TP |
Description | DIODE ZENER 43V 5W DO15 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 32.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-15 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5367BG | onsemi | 7,901 | 1N5367BGOS-ND | ¥5.95000 | Similar |
| 1N5367BRLG | onsemi | 1,958 | 1N5367BRLGOSCT-ND | ¥6.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.17600 | ¥31.76 |
| 100 | ¥2.01950 | ¥201.95 |
| 500 | ¥1.51952 | ¥759.76 |
| 1,000 | ¥1.35810 | ¥1,358.10 |
| 2,000 | ¥1.22214 | ¥2,444.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.10762 | ¥4,430.48 |
| 8,000 | ¥1.01126 | ¥8,090.08 |
| 12,000 | ¥0.96214 | ¥11,545.68 |
| 20,000 | ¥0.90694 | ¥18,138.80 |
| 28,000 | ¥0.87426 | ¥24,479.28 |
| 40,000 | ¥0.84249 | ¥33,699.60 |

