Zener Diode 15 V 5 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 5 W ±5% Through Hole DO-15
Micro Commercial Components Corporate Video

1N5352B-TP

DigiKey Part Number
1N5352BTPMSTR-ND - Tape & Reel (TR)
1N5352BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5352B-TP
Description
DIODE ZENER 15V 5W DO15
Customer Reference
Detailed Description
Zener Diode 15 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 11.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-15
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,463
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT):4160
Tape & Reel (TR):4160
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.17600¥31.76
100¥2.01950¥201.95
500¥1.51952¥759.76
1,000¥1.35810¥1,358.10
2,000¥1.22214¥2,444.28
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.10762¥4,430.48
8,000¥1.01126¥8,090.08
12,000¥0.96214¥11,545.68
20,000¥0.90694¥18,138.80
28,000¥0.87426¥24,479.28
40,000¥0.84249¥33,699.60
Manufacturers Standard Package