


1N5338B-TP | |
|---|---|
DigiKey Part Number | 1N5338BTPMSTR-ND - Tape & Reel (TR) 1N5338BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5338B-TP |
Description | DIODE ZENER 5.1V 5W DO15 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-15 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1.5 Ohms |
| Cut Tape (CT): | 4160 |
| Tape & Reel (TR): | 4160 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥6.51700 | ¥65.17 |
| 100 | ¥4.27060 | ¥427.06 |
| 500 | ¥3.30370 | ¥1,651.85 |
| 1,000 | ¥2.99225 | ¥2,992.25 |
| 2,000 | ¥2.73018 | ¥5,460.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.50972 | ¥10,038.88 |
| 8,000 | ¥2.32432 | ¥18,594.56 |
| 12,000 | ¥2.22989 | ¥26,758.68 |
| 20,000 | ¥2.12381 | ¥42,476.20 |
| 28,000 | ¥2.06101 | ¥57,708.28 |
| 40,000 | ¥1.99998 | ¥79,999.20 |


