Similar
Parametric Equivalent



1N4936GP-TP | |
|---|---|
DigiKey Part Number | 1N4936GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4936GP-TP |
Description | DIODE STANDARD 400V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF4004-M3/54 | Vishay General Semiconductor - Diodes Division | 10,999 | 112-UF4004-M3/54CT-ND | ¥7.61000 | Similar |
| 1N4936G | Taiwan Semiconductor Corporation | 9,206 | 1801-1N4936GCT-ND | ¥2.56000 | Parametric Equivalent |
| 1N4936G-K | Taiwan Semiconductor Corporation | 0 | 1801-1N4936G-KTR-ND | ¥0.33001 | Parametric Equivalent |
| 1N4936GH | Taiwan Semiconductor Corporation | 9,967 | 1801-1N4936GHCT-ND | ¥2.56000 | Parametric Equivalent |
| PG4936_R2_00001 | Panjit International Inc. | 0 | 3757-PG4936_R2_00001TR-ND | ¥0.32094 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.40655 | ¥2,032.75 |
| 10,000 | ¥0.36577 | ¥3,657.70 |
| 15,000 | ¥0.34497 | ¥5,174.55 |
| 25,000 | ¥0.32159 | ¥8,039.75 |
| 35,000 | ¥0.30773 | ¥10,770.55 |
| 50,000 | ¥0.29426 | ¥14,713.00 |





