1N4004-AP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.24142
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17,467
Unit Price: ¥4.63000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,711
Unit Price: ¥4.88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,860
Unit Price: ¥4.63000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 14,616
Unit Price: ¥4.38000
Datasheet

Similar


onsemi
In Stock: 4,110
Unit Price: ¥3.64000
Datasheet
Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004-AP

DigiKey Part Number
353-1N4004-AP-ND
Manufacturer
Manufacturer Product Number
1N4004-AP
Description
DIODE STANDARD 400V 1A DO41
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Bulk
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4004-BPMCC (Micro Commercial Components)0353-1N4004-BP-ND¥0.24142Parametric Equivalent
1N4004-E3/73Vishay General Semiconductor - Diodes Division17,467112-1N4004-E3/73CT-ND¥4.63000Similar
1N4004E-E3/53Vishay General Semiconductor - Diodes Division14,711112-1N4004E-E3/53CT-ND¥4.88000Similar
1N5395-E3/54Vishay General Semiconductor - Diodes Division23,8601N5395-E3/54GICT-ND¥4.63000Similar
BA157GHB0GTaiwan Semiconductor Corporation0BA157GHB0G-ND¥0.00000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50,000¥0.24142¥12,071.00