


1.5KE33A-TP | |
|---|---|
DigiKey Part Number | 1.5KE33A-TPMSTR-ND - Tape & Reel (TR) 1.5KE33A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33A-TP |
Description | TVS DIODE 28.2VWM 45.7V DO201AE |
Customer Reference | |
Detailed Description | 45.7V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE33A | STMicroelectronics | 5,825 | 497-6604-1-ND | ¥10.17000 | Similar |
| 1.5KE33A | Littelfuse Inc. | 179 | 1.5KE33ALFCT-ND | ¥8.77000 | Similar |
| 1.5KE33A/B | YAGEO | 1,880 | 13-1.5KE33A/BCT-ND | ¥2.23000 | Similar |
| 1N6283A-E3/54 | Vishay General Semiconductor - Diodes Division | 3,377 | 1N6283A-E3/54GICT-ND | ¥12.24000 | Similar |
| TP6KE33A | Littelfuse Inc. | 184 | F6913CT-ND | ¥6.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.73000 | ¥37.30 |
| 100 | ¥2.38840 | ¥238.84 |
| 500 | ¥1.80782 | ¥903.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥2.18308 | ¥2,619.70 |
| 2,400 | ¥1.98552 | ¥4,765.25 |
| 3,600 | ¥1.88485 | ¥6,785.46 |
| 6,000 | ¥1.77167 | ¥10,630.02 |
| 8,400 | ¥1.70463 | ¥14,318.89 |
| 12,000 | ¥1.63947 | ¥19,673.64 |

