25 F (EDLC) Supercapacitor 3 V Radial, Can 22mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAP0025 P300 X12

DigiKey Part Number
589-BCAP0025P300X12-ND
Manufacturer
Manufacturer Product Number
BCAP0025 P300 X12
Description
CAP 25F 3V THROUGH HOLE
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 3 V Radial, Can 22mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
PC Pins
Manufacturer
Maxwell Technologies
Mounting Type
Through Hole
Series
Package / Case
Radial, Can
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
25 F
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
22mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 722
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.56000¥57.56
10¥42.53300¥425.33
50¥36.53180¥1,826.59
100¥34.67440¥3,467.44
500¥31.52952¥15,764.76
1,150¥30.38066¥34,937.76
Manufacturers Standard Package