
XR79103EL-F | |
|---|---|
DigiKey Part Number | 1016-2109-ND |
Manufacturer | |
Manufacturer Product Number | XR79103EL-F |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | XR79103EL-F Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 42-PowerBFQFN Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.24" L x 0.24" W x 0.16" H (6.0mm x 6.0mm x 4.0mm) |
Voltage - Input (Max) 22V | Supplier Device Package 42-QFN (6x6) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 490 | ¥36.91490 | ¥18,088.30 |

