


LP2951CS-L-5-0/TR | |
|---|---|
DigiKey Part Number | 1016-LP2951CS-L-5-0/TR-ND - Tape & Reel (TR) 1016-LP2951CS-L-5-0/TRCT-ND - Cut Tape (CT) 1016-LP2951CS-L-5-0/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CS-L-5-0/TR |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.30000 | ¥33.00 |
| 25 | ¥2.95080 | ¥73.77 |
| 100 | ¥2.56950 | ¥256.95 |
| 250 | ¥2.38740 | ¥596.85 |
| 500 | ¥2.27740 | ¥1,138.70 |
| 1,000 | ¥2.18708 | ¥2,187.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.09158 | ¥5,228.95 |
| 5,000 | ¥2.03404 | ¥10,170.20 |
| 7,500 | ¥2.00522 | ¥15,039.15 |
| 12,500 | ¥1.97331 | ¥24,666.38 |
| 17,500 | ¥1.95463 | ¥34,206.03 |
| 25,000 | ¥1.93670 | ¥48,417.50 |

