
GPY241B0BC | |
|---|---|
DigiKey Part Number | 1016-GPY241B0BCTR-ND - Tape & Reel (TR) 1016-GPY241B0BCCT-ND - Cut Tape (CT) 1016-GPY241B0BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GPY241B0BC |
Description | GPY241B0BC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 236-BGA (12x12) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer MaxLinear, Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 236-BGA |
Part Status Active | Supplier Device Package 236-BGA (12x12) |
Function Ethernet | Base Product Number |
Number of Circuits 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.76000 | ¥150.76 |
| 10 | ¥119.87400 | ¥1,198.74 |
| 25 | ¥112.14760 | ¥2,803.69 |
| 100 | ¥104.51460 | ¥10,451.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥93.51253 | ¥187,025.06 |


