
ACMS451616A102 RDC09 | |
|---|---|
DigiKey Part Number | 5262-ACMS451616A102RDC09TR-ND - Tape & Reel (TR) 5262-ACMS451616A102RDC09CT-ND - Cut Tape (CT) 5262-ACMS451616A102RDC09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS451616A102 RDC09 |
Description | FERRITE BEAD 1 KOHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.063" (1.60mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.79000 | ¥3.79 |
| 10 | ¥2.68900 | ¥26.89 |
| 25 | ¥2.32760 | ¥58.19 |
| 50 | ¥2.07720 | ¥103.86 |
| 100 | ¥1.84700 | ¥184.70 |
| 250 | ¥1.56964 | ¥392.41 |
| 500 | ¥1.37764 | ¥688.82 |
| 1,000 | ¥1.20377 | ¥1,203.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.03243 | ¥2,064.86 |
| 4,000 | ¥0.98346 | ¥3,933.84 |

