
AN_W413 | |
|---|---|
DigiKey Part Number | 3649-AN_W413-ND |
Manufacturer | Maswell Communication Tech. |
Manufacturer Product Number | AN_W413 |
Description | WIFI Antnna Monopole Low Profile |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight RP-SMA Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Maswell Communication Tech. | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Features Cable - 4m |
RF Family/Standard WiFi | Termination RP-SMA |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 2.45GHz | Height (Max) 5.630" (143.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Wi-Fi |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.88000 | ¥123.88 |
| 10 | ¥97.84200 | ¥978.42 |
| 25 | ¥91.33040 | ¥2,283.26 |
| 100 | ¥84.17200 | ¥8,417.20 |
| 250 | ¥80.76016 | ¥20,190.04 |
| 500 | ¥78.70406 | ¥39,352.03 |
| 1,000 | ¥77.01186 | ¥77,011.86 |


