RF Shield Shield, 1-Piece 0.941" (23.90mm) X 2.142" (54.40mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS544-10S

DigiKey Part Number
2333-MS544-10S-ND
Manufacturer
Manufacturer Product Number
MS544-10S
Description
RF SHIELD 0.941"X2.142" SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.941" (23.90mm) X 2.142" (54.40mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS544-10S Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.295" (7.50mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
2.142" (54.40mm)
Series
Width - Overall
0.941" (23.90mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Solder
Type
Shield, 1-Piece
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.98000¥13.98
24¥9.31083¥223.46
48¥8.74042¥419.54
120¥8.13767¥976.52
264¥7.72962¥2,040.62
504¥7.45645¥3,758.05
1,008¥7.21377¥7,271.48
2,520¥6.95766¥17,533.30
5,016¥6.80421¥34,129.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.