
MS321-10C | |
|---|---|
DigiKey Part Number | 2333-MS321-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS321-10C |
Description | RF SHIELD 0.699X1.280" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.699" (17.00mm) X 1.280" (32.50mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS321-10C Models |
Category | Height - Overall 0.087" (2.20mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.280" (32.50mm) |
Series | Width - Overall 0.699" (17.00mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.26100 | ¥72.61 |
| 63 | ¥6.02397 | ¥379.51 |
| 126 | ¥5.70103 | ¥718.33 |
| 252 | ¥5.43524 | ¥1,369.68 |
| 504 | ¥5.21601 | ¥2,628.87 |
| 1,008 | ¥5.03567 | ¥5,075.96 |
| 2,520 | ¥4.84520 | ¥12,209.90 |
| 5,040 | ¥4.73044 | ¥23,841.42 |








