
MS168-10S | |
|---|---|
DigiKey Part Number | 2333-MS168-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS168-10S |
Description | RF SHIELD 0.531"X0.661" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.531" (13.50mm) X 0.661" (16.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS168-10S Models |
Category | Height - Overall 0.197" (5.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.661" (16.80mm) |
Series | Width - Overall 0.531" (13.50mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.59200 | ¥75.92 |
| 25 | ¥6.87080 | ¥171.77 |
| 120 | ¥5.99233 | ¥719.08 |
| 360 | ¥5.57144 | ¥2,005.72 |
| 600 | ¥5.41560 | ¥3,249.36 |
| 1,080 | ¥5.26202 | ¥5,682.98 |
| 2,520 | ¥5.08080 | ¥12,803.62 |
| 5,040 | ¥4.96147 | ¥25,005.81 |




