Ultraviolet (UV) Emitter 235nm (230nm ~ 240nm) 6.5V 100mA 0.16mW/sr @ 100mA 66° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultraviolet (UV) Emitter 235nm (230nm ~ 240nm) 6.5V 100mA 0.16mW/sr @ 100mA 66° 2-SMD, No Lead
MTSM2550D-UV

MTSM2350D-UV

DigiKey Part Number
1125-MTSM2350D-UV-ND
Manufacturer
Manufacturer Product Number
MTSM2350D-UV
Description
235NM SMD DOMED LENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 235nm (230nm ~ 240nm) 6.5V 100mA 0.16mW/sr @ 100mA 66° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
235nm (230nm ~ 240nm)
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
6.5V
Series
Viewing Angle
66°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
5°C ~ 60°C
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, No Lead
Radiant Intensity (Ie) Min @ If
0.16mW/sr @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,357.78000¥2,357.78
10¥2,080.45000¥20,804.50
Manufacturers Standard Package