Infrared (IR) Emitter 850nm 1.46V 100mA 150° Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8600M2

DigiKey Part Number
1125-1241-ND
Manufacturer
Manufacturer Product Number
MTE8600M2
Description
EMITTER IR 850NM 100MA RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.46V 100mA 150° Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.46V
Manufacturer
Marktech Optoelectronics
Viewing Angle
150°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 80°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial, Can
Wavelength
850nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,169
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.07000¥56.07
10¥42.23500¥422.35
100¥34.09220¥3,409.22
500¥30.53928¥15,269.64
1,000¥29.38528¥29,385.28
2,000¥28.40947¥56,818.94
Manufacturers Standard Package