
MTE6000N | |
|---|---|
DigiKey Part Number | 1125-1308-ND |
Manufacturer | |
Manufacturer Product Number | MTE6000N |
Description | EMITTER 5MM 590NM LOW DOME TO18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 600nm 2.8V 150mA 20° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 600nm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.15000 | ¥164.15 |
| 10 | ¥130.08100 | ¥1,300.81 |
| 100 | ¥110.32920 | ¥11,032.92 |
| 500 | ¥101.76350 | ¥50,881.75 |

