
MTE5052W-UBG | |
|---|---|
DigiKey Part Number | 1125-1128-ND |
Manufacturer | |
Manufacturer Product Number | MTE5052W-UBG |
Description | EMITTER VISIBLE 525NM 30MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 525nm 3.5V 30mA 40° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Manufacturer Marktech Optoelectronics | Viewing Angle 40° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Visible | Package / Case Radial |
Current - DC Forward (If) (Max) 30mA | Base Product Number |
Wavelength 525nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.71000 | ¥113.71 |
| 10 | ¥88.41200 | ¥884.12 |
| 100 | ¥73.70250 | ¥7,370.25 |
| 500 | ¥67.31028 | ¥33,655.14 |
| 1,000 | ¥65.23746 | ¥65,237.46 |


