
MTE4047N-UB | |
|---|---|
DigiKey Part Number | 1125-1377-ND |
Manufacturer | |
Manufacturer Product Number | MTE4047N-UB |
Description | 470NM TO-18 METAL CAN DOMED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 470nm 3V 30mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Manufacturer Marktech Optoelectronics | Viewing Angle 12° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Type Visible | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 30mA | Package / Case TO-18-2 Metal Can |
Wavelength 470nm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.67000 | ¥108.67 |
| 10 | ¥84.34600 | ¥843.46 |
| 100 | ¥70.17420 | ¥7,017.42 |
| 500 | ¥64.01408 | ¥32,007.04 |
| 1,000 | ¥62.01629 | ¥62,016.29 |


