Ultraviolet (UV) Emitter 235nm (230nm ~ 240nm) 5.75V 100mA 24° TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE2350D-UV2

DigiKey Part Number
1125-MTE2350D-UV2-ND
Manufacturer
Manufacturer Product Number
MTE2350D-UV2
Description
235NM 2-DIE TO-39 METAL-CAN DOME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 235nm (230nm ~ 240nm) 5.75V 100mA 24° TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
5.75V
Manufacturer
Marktech Optoelectronics
Viewing Angle
24°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
60°C (TJ)
Type
Ultraviolet (UV)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-39-3 Metal Can
Wavelength
235nm (230nm ~ 240nm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,528.50000¥3,528.50
10¥3,141.75100¥31,417.51
Manufacturers Standard Package