
MTAPD-07-013 | |
|---|---|
DigiKey Part Number | 1125-1318-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-07-013 |
Description | SENSOR PHOTODIODE 905NM 3LCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 905nm 600ps 3-LCC |
Datasheet | Datasheet |
EDA/CAD Models | MTAPD-07-013 Models |
Category | Response Time 600ps |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 160 V |
Packaging Strip | Current - Dark (Typ) 400pA |
Part Status Active | Active Area 0.2mm² |
Wavelength 905nm | Operating Temperature -20°C ~ 85°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type Avalanche | Package / Case 3-LCC |
Responsivity @ nm 55 A/W @ 905nm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.25000 | ¥239.25 |
| 10 | ¥192.57500 | ¥1,925.75 |
| 100 | ¥165.55870 | ¥16,555.87 |
| 500 | ¥153.86130 | ¥76,930.65 |


