Photodiode 800nm 300ps 6-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTAPD-07-007

DigiKey Part Number
1125-1313-ND
Manufacturer
Manufacturer Product Number
MTAPD-07-007
Description
SENSOR PHOTODIODE 800NM 6LCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 800nm 300ps 6-LCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
300ps
Manufacturer
Marktech Optoelectronics
Voltage - DC Reverse (Vr) (Max)
160 V
Packaging
Strip
Current - Dark (Typ)
500pA
Part Status
Active
Active Area
0.2mm²
Wavelength
800nm
Operating Temperature
-20°C ~ 85°C
Spectral Range
400nm ~ 1100nm
Mounting Type
Surface Mount
Diode Type
Avalanche
Package / Case
6-LCC
Responsivity @ nm
50 A/W @ 800nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.25000¥239.25
10¥192.57500¥1,925.75
100¥165.55870¥16,555.87
500¥153.86130¥76,930.65
Manufacturers Standard Package