Blue-Green 505nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5505-BG-30

DigiKey Part Number
1125-1441-ND
Manufacturer
Manufacturer Product Number
MT5505-BG-30
Description
LED BLUE-GREEN CLEAR 5MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue-Green 505nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
507nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.90mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,042
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥9.97400¥99.74
100¥7.53640¥753.64
500¥6.45754¥3,228.77
1,000¥6.10524¥6,105.24
2,000¥5.80649¥11,612.98
5,000¥5.48073¥27,403.65
10,000¥5.27789¥52,778.90
Manufacturers Standard Package