
MT5400-UV | |
|---|---|
DigiKey Part Number | 1125-1409-ND |
Manufacturer | |
Manufacturer Product Number | MT5400-UV |
Description | EMITTER UV 400NM 5MM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm 3.2V 30mA 60° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 60° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 30mA | Package / Case Radial |
Wavelength 400nm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.16000 | ¥34.16 |
| 10 | ¥25.18200 | ¥251.82 |
| 100 | ¥19.85540 | ¥1,985.54 |
| 500 | ¥17.52064 | ¥8,760.32 |
| 1,000 | ¥16.76113 | ¥16,761.13 |
| 2,000 | ¥16.11843 | ¥32,236.86 |
| 5,000 | ¥15.41855 | ¥77,092.75 |

