Red 650nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT1403-RG-A

DigiKey Part Number
1125-1182-ND
Manufacturer
Manufacturer Product Number
MT1403-RG-A
Description
LED RED CLEAR 3MM ROUND T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 650nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
35°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
700nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
5.10mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLR-342VCTB7Rohm Semiconductor2,000SLR-342VCTB7-ND¥6.08750Similar
In-Stock: 13,933
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.47200¥14.72
100¥1.02880¥102.88
500¥0.82766¥413.83
1,000¥0.76101¥761.01
2,000¥0.70419¥1,408.38
5,000¥0.64185¥3,209.25
10,000¥0.60283¥6,028.30
25,000¥0.56018¥14,004.50
Manufacturers Standard Package