Photodiode 940nm 2ns TO-5 Variant, 2 Leads, Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT03-001

DigiKey Part Number
1125-1322-ND
Manufacturer
Manufacturer Product Number
MT03-001
Description
SENSOR PHOTODIODE 940NM TO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 2ns TO-5 Variant, 2 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.6 A/W @ 940nm
Manufacturer
Marktech Optoelectronics
Response Time
2ns
Series
Voltage - DC Reverse (Vr) (Max)
50 V
Packaging
Bulk
Current - Dark (Typ)
1nA
Part Status
Active
Active Area
5mm²
Wavelength
940nm
Operating Temperature
-40°C ~ 100°C
Color - Enhanced
Blue/Green
Mounting Type
Through Hole
Spectral Range
400nm ~ 1100nm
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥261.69000¥261.69
10¥210.71400¥2,107.14
100¥181.23250¥18,123.25
500¥168.46428¥84,232.14
Manufacturers Standard Package