
FL1M-8SW-1-R2V | |
|---|---|
DigiKey Part Number | 458-1825-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8SW-1-R2V |
Description | LED PNL IND RED WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 150° 2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 1000 ~ 1500mcd |
Type LED | Viewing Angle 150° |
Lamp Color Red | Termination Style Wire Leads - 7.3" (185.42mm) |
Lens Color Red | Ingress Protection IP65 |
Ratings DC | Base Product Number |
Voltage 2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.76000 | ¥52.76 |
| 35 | ¥34.90171 | ¥1,221.56 |
| 105 | ¥31.77333 | ¥3,336.20 |
| 525 | ¥28.44516 | ¥14,933.71 |
| 1,015 | ¥27.41272 | ¥27,823.91 |
| 2,030 | ¥26.49096 | ¥53,776.65 |






