FLASH - NAND (SLC) Memory IC 8Gbit Parallel 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (SLC) Memory IC 8Gbit Parallel 48-TSOP
48-TFSOP (0.724", 18.40mm Width)

MX60LF8G28AD-TI

DigiKey Part Number
1092-MX60LF8G28AD-TI-ND
Manufacturer
Manufacturer Product Number
MX60LF8G28AD-TI
Description
IC FLASH 8GBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit Parallel 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MX60LF8G28AD-TI Models
Product Attributes
Filter Similar Products
Category
Memory Organization
1G x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
700µs
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
48-TSOP
Technology
FLASH - NAND (SLC)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,178
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:96
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥236.27000¥236.27
10¥218.85200¥2,188.52
25¥211.92120¥5,298.03
96¥201.87646¥19,380.14
192¥196.79849¥37,785.31
288¥193.86642¥55,833.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.