


Category | Memory Interface SPI - Octal I/O, DTR |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 60µs, 750µs |
Packaging Tube | Access Time 5 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 16-SOP |
Memory Organization 32M x 8, 256M x 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.83000 | ¥69.83 |
| 10 | ¥64.91700 | ¥649.17 |
| 44 | ¥61.71977 | ¥2,715.67 |
| 88 | ¥60.23125 | ¥5,300.35 |
| 132 | ¥59.36417 | ¥7,836.07 |
| 264 | ¥57.89439 | ¥15,284.12 |
| 528 | ¥56.44347 | ¥29,802.15 |
| 1,012 | ¥55.10211 | ¥55,763.34 |



