
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 86 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOP |
Memory Size | Base Product Number |
| Tube: | 176 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.41000 | ¥14.41 |
| 10 | ¥13.49200 | ¥134.92 |
| 44 | ¥12.87591 | ¥566.54 |
| 88 | ¥12.58489 | ¥1,107.47 |
| 132 | ¥12.41462 | ¥1,638.73 |
| 264 | ¥12.12364 | ¥3,200.64 |
| 528 | ¥11.83335 | ¥6,248.01 |
| 1,012 | ¥11.56235 | ¥11,701.10 |
| 5,016 | ¥10.90698 | ¥54,709.41 |



