MX25L12873FM2I-10G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Macronix
In Stock: 8,283
Unit Price: ¥29.01000
Datasheet

Similar


Winbond Electronics
In Stock: 12,120
Unit Price: ¥16.03000
Datasheet
FLASH - NOR Memory IC 128Mbit SPI 104 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L12873FM2I-10G

DigiKey Part Number
MX25L12873FM2I-10G-ND
Manufacturer
Manufacturer Product Number
MX25L12873FM2I-10G
Description
IC FLASH 128MBIT SPI 104MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI 104 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
30µs, 1.5ms
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25L12872FM2I-10GMacronix8,283MX25L12872FM2I-10G-ND¥29.01000Direct
W25Q128JVSIQWinbond Electronics12,120W25Q128JVSIQ-ND¥16.03000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
92¥15.14587¥1,393.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.