
SW-207-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-207-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-207-PIN |
Description | IC RF SWITCH SPDT 3GHZ DI-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm DI-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 3GHz | |
Isolation | 18dB | |
Insertion Loss | 2.3dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 27dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | DI-1 | |
Supplier Device Package | DI-1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥9,649.97000 | ¥96,499.70 |

