
SMA70-2 | |
|---|---|
DigiKey Part Number | 1465-SMA70-2-ND |
Manufacturer | |
Manufacturer Product Number | SMA70-2 |
Description | IC RF AMP GPS 10MHZ-300MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 300MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 300MHz | |
P1dB | 19dBm | |
Gain | 8dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 25mA | |
Test Frequency | 10MHz ~ 300MHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥3,256.71733 | ¥97,701.52 |


