Varactors 1 Pair Common Cathode 22 V Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-000404-0287FT

DigiKey Part Number
1465-MAVR-000404-0287FTTR-ND - Tape & Reel (TR)
1465-MAVR-000404-0287FTCT-ND - Cut Tape (CT)
1465-MAVR-000404-0287FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAVR-000404-0287FT
Description
DIODE VARACTOR 22V DUAL SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 22 V Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Peak Reverse (Max)
22 V
Manufacturer
MACOM Technology Solutions
Diode Type
1 Pair Common Cathode
Series
Q @ Vr, F
175 @ 4V, 50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Capacitance @ Vr, F
19.8pF @ 4V, 1MHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Capacitance Ratio
7.0
Supplier Device Package
SOT-23
Capacitance Ratio Condition
C2/C20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,685
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥15.15900¥151.59
25¥13.84400¥346.10
100¥12.39920¥1,239.92
250¥11.71032¥2,927.58
500¥11.51432¥5,757.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.53115¥31,593.45
6,000¥10.32458¥61,947.48
Manufacturers Standard Package