Varactors Single 22 V Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-000403-0287AT

DigiKey Part Number
1465-MAVR-000403-0287ATTR-ND - Tape & Reel (TR)
1465-MAVR-000403-0287ATCT-ND - Cut Tape (CT)
1465-MAVR-000403-0287ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAVR-000403-0287AT
Description
DIODE VARACTOR 22V SNGLE SOT-23
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Peak Reverse (Max)
22 V
Manufacturer
MACOM Technology Solutions
Diode Type
Single
Series
Q @ Vr, F
250 @ 4V, 50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Capacitance @ Vr, F
16.5pF @ 4V, 1MHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Capacitance Ratio
7.0
Supplier Device Package
SOT-23
Capacitance Ratio Condition
C2/C20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,209
Factory Stock: 18,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.78000¥12.78
10¥9.31000¥93.10
25¥8.44600¥211.15
100¥7.49120¥749.12
250¥7.03576¥1,758.94
500¥6.76120¥3,380.60
1,000¥6.74445¥6,744.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.78853¥20,365.59
Manufacturers Standard Package